
BTN04G333F4AFT00 | |
|---|---|
DigiKey Part Number | 118-BTN04G333F4AFT00TR-ND - Tape & Reel (TR) 118-BTN04G333F4AFT00CT-ND - Cut Tape (CT) 118-BTN04G333F4AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN04G333F4AFT00 |
Description | NTC, SMD, SENSING, 0402, GENERAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 170 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 25 | 1,81040 Kč | 45,26 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,63140 Kč | 163,14 Kč |
| 250 | 1,52316 Kč | 380,79 Kč |
| 500 | 1,44614 Kč | 723,07 Kč |
| 1 000 | 1,37225 Kč | 1 372,25 Kč |
| 5 000 | 1,21391 Kč | 6 069,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15099 Kč | 11 509,90 Kč |
| 20 000 | 1,09114 Kč | 21 822,80 Kč |
| 30 000 | 1,05750 Kč | 31 725,00 Kč |
| 50 000 | 1,01651 Kč | 50 825,50 Kč |
| 70 000 | 0,99036 Kč | 69 325,20 Kč |
| 100 000 | 0,96333 Kč | 96 333,00 Kč |
| 120 000 | 0,94980 Kč | 113 976,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

