
BTN04G104F4EFT00 | |
|---|---|
DigiKey Part Number | 118-BTN04G104F4EFT00TR-ND - Tape & Reel (TR) 118-BTN04G104F4EFT00CT-ND - Cut Tape (CT) 118-BTN04G104F4EFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN04G104F4EFT00 |
Description | NTC, SMD, SENSING, 0402, GENERAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Bourns Inc. | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 170 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 25 | 1,76840 Kč | 44,21 Kč |
| 50 | 1,67680 Kč | 83,84 Kč |
| 100 | 1,58920 Kč | 158,92 Kč |
| 250 | 1,47740 Kč | 369,35 Kč |
| 500 | 1,39816 Kč | 699,08 Kč |
| 1 000 | 1,32245 Kč | 1 322,45 Kč |
| 5 000 | 1,16078 Kč | 5 803,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09696 Kč | 10 969,60 Kč |
| 20 000 | 1,03642 Kč | 20 728,40 Kč |
| 30 000 | 1,00251 Kč | 30 075,30 Kč |
| 50 000 | 0,96128 Kč | 48 064,00 Kč |
| 70 000 | 0,93503 Kč | 65 452,10 Kč |
| 100 000 | 0,90795 Kč | 90 795,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


