Parametric Equivalent

BTN04G103J3TFT00 | |
|---|---|
DigiKey Part Number | 118-BTN04G103J3TFT00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTN04G103J3TFT00 |
Description | NTC, SMD, SENSING, 0402, GENERAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3900K |
Manufacturer Bourns Inc. | B25/85 3970K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 170 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN04G103G3TFT00 | Bourns Inc. | 0 | 118-BTN04G103G3TFT00TR-ND | 1,00712 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,00712 Kč | 50 356,00 Kč |
| Unit Price without VAT: | 1,00712 Kč |
|---|---|
| Unit Price with VAT: | 1,21862 Kč |


