New at DigiKey
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN04G103H3TFT00

DigiKey Part Number
118-BTN04G103H3TFT00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTN04G103H3TFT00
Description
NTC, SMD, SENSING, 0402, GENERAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
3900K
B25/75
-
B25/85
3970K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
170 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0001,01651 Kč50 825,50 Kč
Unit Price without VAT:1,01651 Kč
Unit Price with VAT:1,22998 Kč