
BTN04G103G3HFT00 | |
|---|---|
DigiKey Part Number | 118-BTN04G103G3HFT00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTN04G103G3HFT00 |
Description | NTC, SMD, SENSING, 0402, GENERAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 170 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,01651 Kč | 50 825,50 Kč |
| Unit Price without VAT: | 1,01651 Kč |
|---|---|
| Unit Price with VAT: | 1,22998 Kč |

