New at DigiKey
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN04G103F3HFT00

DigiKey Part Number
118-BTN04G103F3HFT00TR-ND - Tape & Reel (TR)
118-BTN04G103F3HFT00CT-ND - Cut Tape (CT)
118-BTN04G103F3HFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN04G103F3HFT00
Description
NTC, SMD, SENSING, 0402, GENERAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
170 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,93700 Kč19,37 Kč
251,81040 Kč45,26 Kč
501,71760 Kč85,88 Kč
1001,63140 Kč163,14 Kč
2501,52316 Kč380,79 Kč
5001,44614 Kč723,07 Kč
1 0001,37225 Kč1 372,25 Kč
5 0001,21391 Kč6 069,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15099 Kč11 509,90 Kč
20 0001,09114 Kč21 822,80 Kč
30 0001,05750 Kč31 725,00 Kč
50 0001,01651 Kč50 825,50 Kč
70 0000,99036 Kč69 325,20 Kč
100 0000,96333 Kč96 333,00 Kč
120 0000,94980 Kč113 976,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč