New at DigiKey
NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN02G104F4EFT00

DigiKey Part Number
118-BTN02G104F4EFT00TR-ND - Tape & Reel (TR)
118-BTN02G104F4EFT00CT-ND - Cut Tape (CT)
118-BTN02G104F4EFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN02G104F4EFT00
Description
NTC, SMD, SENSING, 0201, GENERAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,57900 Kč15,79 Kč
251,47360 Kč36,84 Kč
501,39780 Kč69,89 Kč
1001,32830 Kč132,83 Kč
2501,24112 Kč310,28 Kč
5001,17796 Kč588,98 Kč
1 0001,11797 Kč1 117,97 Kč
5 0000,98918 Kč4 945,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,90918 Kč13 637,70 Kč
30 0000,86186 Kč25 855,80 Kč
45 0000,83527 Kč37 587,15 Kč
75 0000,80289 Kč60 216,75 Kč
105 0000,78222 Kč82 133,10 Kč
150 0000,76086 Kč114 129,00 Kč
180 0000,75017 Kč135 030,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč