
BTJ251225T200 | |
|---|---|
DigiKey Part Number | 118-BTJ251225T200TR-ND - Tape & Reel (TR) 118-BTJ251225T200CT-ND - Cut Tape (CT) 118-BTJ251225T200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ251225T200 |
Description | SMD, 2512, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 2512 (6432 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 48,69400 Kč | 486,94 Kč |
| 25 | 42,22280 Kč | 1 055,57 Kč |
| 50 | 38,17860 Kč | 1 908,93 Kč |
| 100 | 34,73910 Kč | 3 473,91 Kč |
| 250 | 30,96952 Kč | 7 742,38 Kč |
| 500 | 28,61146 Kč | 14 305,73 Kč |
| 1 000 | 27,30790 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,46212 Kč | 93 848,48 Kč |
| 8 000 | 22,31038 Kč | 178 483,04 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

