New at DigiKey
0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ251225T200

DigiKey Part Number
118-BTJ251225T200TR-ND - Tape & Reel (TR)
118-BTJ251225T200CT-ND - Cut Tape (CT)
118-BTJ251225T200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTJ251225T200
Description
SMD, 2512, HIGH THERMAL CONDUCTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
2512 (6432 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1048,69400 Kč486,94 Kč
2542,22280 Kč1 055,57 Kč
5038,17860 Kč1 908,93 Kč
10034,73910 Kč3 473,91 Kč
25030,96952 Kč7 742,38 Kč
50028,61146 Kč14 305,73 Kč
1 00027,30790 Kč27 307,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00023,46212 Kč93 848,48 Kč
8 00022,31038 Kč178 483,04 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč