
BTJ122525T2L0 | |
|---|---|
DigiKey Part Number | 118-BTJ122525T2L0TR-ND - Tape & Reel (TR) 118-BTJ122525T2L0CT-ND - Cut Tape (CT) 118-BTJ122525T2L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ122525T2L0 |
Description | SMD, 1225, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case Wide 2512 (6432 Metric), 1225 |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 25 | 51,89040 Kč | 1 297,26 Kč |
| 50 | 47,01460 Kč | 2 350,73 Kč |
| 100 | 42,86740 Kč | 4 286,74 Kč |
| 250 | 38,32388 Kč | 9 580,97 Kč |
| 500 | 35,48200 Kč | 17 741,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,92387 Kč | 34 923,87 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

