New at DigiKey
0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ122525T2L0

DigiKey Part Number
118-BTJ122525T2L0TR-ND - Tape & Reel (TR)
118-BTJ122525T2L0CT-ND - Cut Tape (CT)
118-BTJ122525T2L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTJ122525T2L0
Description
SMD, 1225, HIGH THERMAL CONDUCTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
Wide 2512 (6432 Metric), 1225
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1059,67600 Kč596,76 Kč
2551,89040 Kč1 297,26 Kč
5047,01460 Kč2 350,73 Kč
10042,86740 Kč4 286,74 Kč
25038,32388 Kč9 580,97 Kč
50035,48200 Kč17 741,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,92387 Kč34 923,87 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč