
BTJ122525T200 | |
|---|---|
DigiKey Part Number | 118-BTJ122525T200TR-ND - Tape & Reel (TR) 118-BTJ122525T200CT-ND - Cut Tape (CT) 118-BTJ122525T200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ122525T200 |
Description | SMD, 1225, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case Wide 2512 (6432 Metric), 1225 |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 43,50800 Kč | 1 087,70 Kč |
| 50 | 39,34600 Kč | 1 967,30 Kč |
| 100 | 35,81000 Kč | 3 581,00 Kč |
| 250 | 31,93880 Kč | 7 984,70 Kč |
| 500 | 29,51604 Kč | 14 758,02 Kč |
| 1 000 | 28,27171 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,22592 Kč | 96 903,68 Kč |
| 8 000 | 23,09780 Kč | 184 782,40 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

