New at DigiKey
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ120625T1L0

DigiKey Part Number
118-BTJ120625T1L0TR-ND - Tape & Reel (TR)
118-BTJ120625T1L0CT-ND - Cut Tape (CT)
118-BTJ120625T1L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTJ120625T1L0
Description
SMD, 1206, HIGH THERMAL CONDUCTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
1206 (3216 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1027,67500 Kč276,75 Kč
2523,84520 Kč596,13 Kč
5021,44320 Kč1 072,16 Kč
10019,40220 Kč1 940,22 Kč
25017,16208 Kč4 290,52 Kč
50015,76026 Kč7 880,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,56967 Kč14 569,67 Kč
2 00014,09890 Kč28 197,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč