
BTJ120625T100 | |
|---|---|
DigiKey Part Number | 118-BTJ120625T100TR-ND - Tape & Reel (TR) 118-BTJ120625T100CT-ND - Cut Tape (CT) 118-BTJ120625T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ120625T100 |
Description | SMD, 1206, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 20,50240 Kč | 512,56 Kč |
| 50 | 18,40680 Kč | 920,34 Kč |
| 100 | 16,62830 Kč | 1 662,83 Kč |
| 250 | 14,67928 Kč | 3 669,82 Kč |
| 500 | 13,45888 Kč | 6 729,44 Kč |
| 1 000 | 12,42242 Kč | 12 422,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,80298 Kč | 59 014,90 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

