
BTJ061225T1L0 | |
|---|---|
DigiKey Part Number | 118-BTJ061225T1L0TR-ND - Tape & Reel (TR) 118-BTJ061225T1L0CT-ND - Cut Tape (CT) 118-BTJ061225T1L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ061225T1L0 |
Description | SMD, 0612, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case Wide 1206 (3216 Metric), 0612 |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 28,12880 Kč | 703,22 Kč |
| 50 | 25,33200 Kč | 1 266,60 Kč |
| 100 | 22,95500 Kč | 2 295,50 Kč |
| 250 | 20,35044 Kč | 5 087,61 Kč |
| 500 | 18,72098 Kč | 9 360,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,33658 Kč | 17 336,58 Kč |
| 2 000 | 17,10623 Kč | 34 212,46 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

