
BTJ061225T100 | |
|---|---|
DigiKey Part Number | 118-BTJ061225T100TR-ND - Tape & Reel (TR) 118-BTJ061225T100CT-ND - Cut Tape (CT) 118-BTJ061225T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ061225T100 |
Description | SMD, 0612, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case Wide 1206 (3216 Metric), 0612 |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 21,21640 Kč | 530,41 Kč |
| 50 | 19,05360 Kč | 952,68 Kč |
| 100 | 17,22050 Kč | 1 722,05 Kč |
| 250 | 15,20760 Kč | 3 801,90 Kč |
| 500 | 13,94856 Kč | 6 974,28 Kč |
| 1 000 | 12,87891 Kč | 12 878,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,28803 Kč | 61 440,15 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

