
BTJ060320T1L0 | |
|---|---|
DigiKey Part Number | 118-BTJ060320T1L0TR-ND - Tape & Reel (TR) 118-BTJ060320T1L0CT-ND - Cut Tape (CT) 118-BTJ060320T1L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ060320T1L0 |
Description | SMD, 0603, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0603 (1608 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.027" (0.68mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 19,20040 Kč | 480,01 Kč |
| 50 | 17,23520 Kč | 861,76 Kč |
| 100 | 15,55740 Kč | 1 555,74 Kč |
| 250 | 13,72176 Kč | 3 430,44 Kč |
| 500 | 12,57276 Kč | 6 286,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,59615 Kč | 11 596,15 Kč |
| 2 000 | 10,92988 Kč | 21 859,76 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

