New at DigiKey
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ060320T1L0

DigiKey Part Number
118-BTJ060320T1L0TR-ND - Tape & Reel (TR)
118-BTJ060320T1L0CT-ND - Cut Tape (CT)
118-BTJ060320T1L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTJ060320T1L0
Description
SMD, 0603, HIGH THERMAL CONDUCTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
0603 (1608 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.027" (0.68mm)
Tolerance
Number of Terminations
2
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1022,34200 Kč223,42 Kč
2519,20040 Kč480,01 Kč
5017,23520 Kč861,76 Kč
10015,55740 Kč1 555,74 Kč
25013,72176 Kč3 430,44 Kč
50012,57276 Kč6 286,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,59615 Kč11 596,15 Kč
2 00010,92988 Kč21 859,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč