New at DigiKey
0 Ohms Jumper Chip Resistor Wide 0805 (2012 Metric), 0508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ050820T1L0

DigiKey Part Number
118-BTJ050820T1L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTJ050820T1L0
Description
SMD, 0508, HIGH THERMAL CONDUCTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor Wide 0805 (2012 Metric), 0508
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
Wide 0805 (2012 Metric), 0508
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Part Status
Active
Height - Seated (Max)
0.027" (0.68mm)
Resistance
Number of Terminations
2
Tolerance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,69679 Kč13 696,79 Kč
Manufacturers Standard Package
Unit Price without VAT:13,69679 Kč
Unit Price with VAT:16,57312 Kč