
BTJ050820T100 | |
|---|---|
DigiKey Part Number | 118-BTJ050820T100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTJ050820T100 |
Description | SMD, 0508, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 0805 (2012 Metric), 0508 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case Wide 0805 (2012 Metric), 0508 |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.027" (0.68mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 8,87166 Kč | 221 791,50 Kč |
| Unit Price without VAT: | 8,87166 Kč |
|---|---|
| Unit Price with VAT: | 10,73471 Kč |

