Diode 1200 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Through Hole TO-220-2
TO-220-2

BSDH10G120E2

DigiKey Part Number
118-BSDH10G120E2-ND
Manufacturer
Manufacturer Product Number
BSDH10G120E2
Description
DIODE SIL CARB 1200V 10A TO220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
481pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 575
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
5072,80840 Kč3 640,42 Kč
10066,54480 Kč6 654,48 Kč
50055,57582 Kč27 787,91 Kč
1 00052,05488 Kč52 054,88 Kč
2 00049,87025 Kč99 740,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč