


BPS240-D2P0-S10E | |
|---|---|
DigiKey Part Number | 118-BPS240-D2P0-S10ETR-ND - Tape & Reel (TR) 118-BPS240-D2P0-S10ECT-ND - Cut Tape (CT) 118-BPS240-D2P0-S10EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS240-D2P0-S10E |
Description | HUMIDITY SENSOR, DIGITAL, 2.0%, |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±2% RH 30 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BPS240-D2P0-S10E Models |
Category | Output 10 b |
Manufacturer Bourns Inc. | Accuracy ±2% RH |
Series | Response Time 30 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 105°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-SMD, No Lead |
Output Type Digital | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 5 | 86,71800 Kč | 433,59 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 78,55840 Kč | 1 963,96 Kč |
| 50 | 75,52620 Kč | 3 776,31 Kč |
| 100 | 72,75020 Kč | 7 275,02 Kč |
| 500 | 67,15638 Kč | 33 578,19 Kč |
| 1 000 | 65,07312 Kč | 65 073,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,16224 Kč | 126 324,48 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |


