Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.11" (2.69mm) Tube 0.45 V ~ 4.95 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.11" (2.69mm) Tube 0.45 V ~ 4.95 V
Bourns® Sensor Capabilities

BPS140-HG100P-1SG

DigiKey Part Number
BPS140-HG100P-1SGTR-ND - Tape & Reel (TR)
BPS140-HG100P-1SGCT-ND - Cut Tape (CT)
BPS140-HG100P-1SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS140-HG100P-1SG
Description
SENSOR 100PSIG 0.11" 4.95V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.11" (2.69mm) Tube 0.45 V ~ 4.95 V
Datasheet
 Datasheet
EDA/CAD Models
BPS140-HG100P-1SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.11" (2.69mm) Tube
Port Style
Barbless
Features
-
Termination Style
Solder Pad
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 150°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 217,88000 Kč1 217,88 Kč
51 124,19000 Kč5 620,95 Kč
101 089,27100 Kč10 892,71 Kč
251 067,58040 Kč26 689,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250961,19016 Kč240 297,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 217,88000 Kč
Unit Price with VAT:1 473,63480 Kč