



BPS130-HA300P-1SG | |
|---|---|
DigiKey Part Number | BPS130-HA300P-1SGTR-ND - Tape & Reel (TR) BPS130-HA300P-1SGCT-ND - Cut Tape (CT) BPS130-HA300P-1SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS130-HA300P-1SG |
Description | SENSOR 300PSIA 0.122" 4.95V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.122" (3.1mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Solder Pad | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,82000 Kč | 1 089,82 Kč |
| 5 | 1 005,34600 Kč | 5 026,73 Kč |
| 10 | 997,98100 Kč | 9 979,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 815,33556 Kč | 203 833,89 Kč |
| Unit Price without VAT: | 1 089,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,68220 Kč |


