Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
BPS130-HA100P-3S
Bourns® Sensor Capabilities

BPS130-HA100P-3S

DigiKey Part Number
118-BPS130-HA100P-3S-ND
Manufacturer
Manufacturer Product Number
BPS130-HA100P-3S
Description
SENSOR 100PSIA 0.122" 4.95V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
BPS130-HA100P-3S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.122" (3.1mm) Tube
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 116,46000 Kč1 116,46 Kč
51 029,57400 Kč5 147,87 Kč
10997,17400 Kč9 971,74 Kč
25958,44120 Kč23 961,03 Kč
50931,92900 Kč46 596,45 Kč
200885,26625 Kč177 053,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 116,46000 Kč
Unit Price with VAT:1 350,91660 Kč