BPS130 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPS130 Series
BPS130 Series

BPS130-HA100P-1SG

DigiKey Part Number
BPS130-HA100P-1SGTR-ND - Tape & Reel (TR)
BPS130-HA100P-1SGCT-ND - Cut Tape (CT)
BPS130-HA100P-1SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS130-HA100P-1SG
Description
SENSOR 100PSIA 0.122" 4.95V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V
Datasheet
 Datasheet
EDA/CAD Models
BPS130-HA100P-1SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.122" (3.1mm) Tube
Port Style
Barbless
Features
-
Termination Style
Solder Pad
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 150°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 000,26000 Kč1 000,26 Kč
5921,81000 Kč4 609,05 Kč
10908,29200 Kč9 082,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250785,53596 Kč196 383,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,26000 Kč
Unit Price with VAT:1 210,31460 Kč