



BPS130-HA100P-1MG | |
|---|---|
DigiKey Part Number | BPS130-HA100P-1MGTR-ND - Tape & Reel (TR) BPS130-HA100P-1MGCT-ND - Cut Tape (CT) BPS130-HA100P-1MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS130-HA100P-1MG |
Description | SENSOR 100PSIA 4.95V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 0.45 V ~ 4.95 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Solder Pad | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,10000 Kč | 999,10 Kč |
| 5 | 920,74800 Kč | 4 603,74 Kč |
| 10 | 907,24600 Kč | 9 072,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 784,63088 Kč | 196 157,72 Kč |
| Unit Price without VAT: | 999,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,91100 Kč |

