



| BPS130-HA015P-1SG | |
|---|---|
| DigiKey Part Number | BPS130-HA015P-1SGTR-ND - Tape & Reel (TR) BPS130-HA015P-1SGCT-ND - Cut Tape (CT) BPS130-HA015P-1SGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BPS130-HA015P-1SG | 
| Description | SENSOR 15PSIA 0.122" 4.95V | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Board Mount | |
| Pressure Type | Absolute | |
| Operating Pressure | 15PSI (103.42kPa) | |
| Output Type | Analog Voltage | |
| Output | 0.45 V ~ 4.95 V | |
| Accuracy | ±0.25% | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Port Size | Male - 0.122" (3.1mm) Tube | |
| Port Style | Barbless | |
| Features | - | |
| Termination Style | Solder Pad | |
| Maximum Pressure | 30PSI (206.84kPa) | |
| Operating Temperature | -40°C ~ 150°C | |
| Package / Case | - | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 999,10000 Kč | 999,10 Kč | 
| 5 | 920,74800 Kč | 4 603,74 Kč | 
| 10 | 907,24600 Kč | 9 072,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 784,63088 Kč | 196 157,72 Kč | 
| Unit Price without VAT: | 999,10000 Kč | 
|---|---|
| Unit Price with VAT: | 1 208,91100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic