



BPS130-HA015P-1SG | |
|---|---|
DigiKey Part Number | BPS130-HA015P-1SGTR-ND - Tape & Reel (TR) BPS130-HA015P-1SGCT-ND - Cut Tape (CT) BPS130-HA015P-1SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS130-HA015P-1SG |
Description | SENSOR 15PSIA 0.122" 4.95V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.122" (3.1mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Solder Pad | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,46000 Kč | 1 116,46 Kč |
| 5 | 1 029,57400 Kč | 5 147,87 Kč |
| 10 | 997,17400 Kč | 9 971,74 Kč |
| 25 | 970,55280 Kč | 24 263,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 878,47232 Kč | 219 618,08 Kč |
| Unit Price without VAT: | 1 116,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,91660 Kč |

