


BPS120-AG0P15-2DG | |
|---|---|
DigiKey Part Number | BPS120-AG0P15-2DGTR-ND - Tape & Reel (TR) BPS120-AG0P15-2DGCT-ND - Cut Tape (CT) BPS120-AG0P15-2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS120-AG0P15-2DG |
Description | SENSOR 0.15PSIG 0.087" 13BIT SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | BPS120-AG0P15-2DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.15PSI (1kPa) | |
Output Type | Digital - I2C | |
Output | 13 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 0.75PSI (5.17kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,04000 Kč | 698,04 Kč |
| 5 | 640,82400 Kč | 3 204,12 Kč |
| 10 | 619,49900 Kč | 6 194,99 Kč |
| 25 | 611,82960 Kč | 15 295,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 541,38128 Kč | 135 345,32 Kč |
| Unit Price without VAT: | 698,04000 Kč |
|---|---|
| Unit Price with VAT: | 844,62840 Kč |

