



BPS120-AG01P0-2DG | |
|---|---|
DigiKey Part Number | BPS120-AG01P0-2DGTR-ND - Tape & Reel (TR) BPS120-AG01P0-2DGCT-ND - Cut Tape (CT) BPS120-AG01P0-2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS120-AG01P0-2DG |
Description | SENSOR 1PSIG 0.087" 13BIT 8SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Digital - I2C | |
Output | 13 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,87000 Kč | 779,87 Kč |
| 5 | 716,28400 Kč | 3 581,42 Kč |
| 10 | 692,64000 Kč | 6 926,40 Kč |
| 25 | 664,32640 Kč | 16 608,16 Kč |
| 50 | 654,42360 Kč | 32 721,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 605,92584 Kč | 151 481,46 Kč |
| Unit Price without VAT: | 779,87000 Kč |
|---|---|
| Unit Price with VAT: | 943,64270 Kč |


