BN-LG25Y4R0MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG25Y180MYB

DigiKey Part Number
118-BN-LG25Y180MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG25Y180MYB
Description
THERMISTOR NTC ICL 25MM 18 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 18 Disc 25mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
18
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
7 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
569,88600 Kč349,43 Kč
1066,81300 Kč668,13 Kč
2563,15840 Kč1 578,96 Kč
5060,66180 Kč3 033,09 Kč
30055,13697 Kč16 541,09 Kč
60053,31123 Kč31 986,74 Kč
1 20051,63705 Kč61 964,46 Kč
Manufacturers Standard Package
Unit Price without VAT:78,10000 Kč
Unit Price with VAT:94,50100 Kč