BN-LG15Y300MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG15Y200MYB

DigiKey Part Number
118-BN-LG15Y200MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG15Y200MYB
Description
THERMISTOR NTC ICL 15MM 20 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20 Disc 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
20
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
3.7 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
516,31200 Kč81,56 Kč
1015,48000 Kč154,80 Kč
2514,48920 Kč362,23 Kč
5013,81100 Kč690,55 Kč
10013,19520 Kč1 319,52 Kč
75011,67633 Kč8 757,25 Kč
1 50011,23760 Kč16 856,40 Kč
5 25010,53509 Kč55 309,22 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč