
BN-LG05Y5R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG05Y5R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG05Y5R0MYB |
Description | THERMISTOR NTC ICL 5MM 5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 1.6 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 7,30800 Kč | 36,54 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 6,08940 Kč | 304,47 Kč |
| 100 | 5,79120 Kč | 579,12 Kč |
| 500 | 5,19154 Kč | 2 595,77 Kč |
| 1 000 | 4,96897 Kč | 4 968,97 Kč |
| 5 000 | 4,52121 Kč | 22 606,05 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


