
AV17K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV17K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-AV17K0805121NIR1HTCT-ND - Cut Tape (CT) 118-AV17K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV17K0805121NIR1HT |
Description | VARISTOR 27V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AV17K0805121NIR1HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 120 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,98900 Kč | 29,89 Kč |
| 25 | 2,64400 Kč | 66,10 Kč |
| 100 | 2,25240 Kč | 225,24 Kč |
| 250 | 2,06712 Kč | 516,78 Kč |
| 500 | 1,95512 Kč | 977,56 Kč |
| 1 000 | 1,86314 Kč | 1 863,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,16587 Kč | 7 580,55 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





