
AMS22U5A1BHBRL334 | |
|---|---|
DigiKey Part Number | AMS22U5A1BHBRL334-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BHBRL334 |
Description | SENSOR ROTARY 340DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BHBRL334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 340°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,52000 Kč | 1 378,52 Kč |
| 5 | 1 274,07400 Kč | 6 370,37 Kč |
| 10 | 1 235,18600 Kč | 12 351,86 Kč |
| 25 | 1 188,62960 Kč | 29 715,74 Kč |
| 50 | 1 156,76300 Kč | 57 838,15 Kč |
| 100 | 1 127,51280 Kč | 112 751,28 Kč |
| Unit Price without VAT: | 1 378,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,00920 Kč |

