Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS22B5A1BHASL336N

DigiKey Part Number
AMS22B5A1BHASL336N-ND
Manufacturer
Manufacturer Product Number
AMS22B5A1BHASL336N
Description
SENSOR ROTARY 360DEG PC PIN
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Datasheet
 Datasheet
EDA/CAD Models
AMS22B5A1BHASL336N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Counterclockwise Increase
Actuator Type
Slotted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,92000 Kč696,92 Kč
5639,43200 Kč3 197,16 Kč
10617,97100 Kč6 179,71 Kč
25592,31160 Kč14 807,79 Kč
50574,76560 Kč28 738,28 Kč
100558,66440 Kč55 866,44 Kč
Manufacturers Standard Package
Unit Price without VAT:696,92000 Kč
Unit Price with VAT:843,27320 Kč