Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Bourns® Sensor Capabilities

AMM20B5B1BHASL318

DigiKey Part Number
AMM20B5B1BHASL318-ND
Manufacturer
Manufacturer Product Number
AMM20B5B1BHASL318
Description
SENSOR ROTARY 6480DEG PC PIN
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 5400°, 0° ~ 6480°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Slotted Shaft
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1810,94000 Kč810,94 Kč
10667,04300 Kč6 670,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:810,94000 Kč
Unit Price with VAT:981,23740 Kč