


AMM20B5A1CHASL380 | |
|---|---|
DigiKey Part Number | AMM20B5A1CHASL380-ND |
Manufacturer | |
Manufacturer Product Number | AMM20B5A1CHASL380 |
Description | SENSOR ROTARY 3960DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 3600°, 0° ~ 3960° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.3% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 547,45978 Kč | 24 635,69 Kč |
| Unit Price without VAT: | 547,45978 Kč |
|---|---|
| Unit Price with VAT: | 662,42633 Kč |

