


AMM20B5A1BLASL156 | |
|---|---|
DigiKey Part Number | AMM20B5A1BLASL156-ND |
Manufacturer | |
Manufacturer Product Number | AMM20B5A1BLASL156 |
Description | SENSOR ROTARY 3960DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | AMM20B5A1BLASL156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 2520°, 0° ~ 3960° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,95000 Kč | 607,95 Kč |
| 5 | 557,14400 Kč | 2 785,72 Kč |
| 10 | 538,25100 Kč | 5 382,51 Kč |
| 25 | 515,65600 Kč | 12 891,40 Kč |
| 50 | 500,20540 Kč | 25 010,27 Kč |
| 100 | 486,02820 Kč | 48 602,82 Kč |
| Unit Price without VAT: | 607,95000 Kč |
|---|---|
| Unit Price with VAT: | 735,61950 Kč |

