Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Bourns® Sensor Capabilities

AMM20B5A1BHASL372

DigiKey Part Number
AMM20B5A1BHASL372-ND
Manufacturer
Manufacturer Product Number
AMM20B5A1BHASL372
Description
SENSOR ROTARY 3960DEG PC PIN
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Datasheet
 Datasheet
EDA/CAD Models
AMM20B5A1BHASL372 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 3240°, 0° ~ 3960°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Slotted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,22000 Kč644,22 Kč
5590,38000 Kč2 951,90 Kč
10570,36900 Kč5 703,69 Kč
25546,43520 Kč13 660,88 Kč
50530,06520 Kč26 503,26 Kč
100515,04100 Kč51 504,10 Kč
Manufacturers Standard Package
Unit Price without VAT:644,22000 Kč
Unit Price with VAT:779,50620 Kč