


ADE0WBB | |
|---|---|
DigiKey Part Number | 118-ADE0WBB-ND |
Manufacturer | |
Manufacturer Product Number | ADE0WBB |
Description | TCO HC AXIAL 140C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 140°C (284°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ADE0WBB Models |
Category | Rated Functioning Temperature 140°C (284°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 14.0 |
Packaging Bag | Current Rating (Amps) 8 A |
Part Status Active | Package / Case Nonstandard |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 5 | 45,35600 Kč | 226,78 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 50 | 34,70540 Kč | 1 735,27 Kč |
| 100 | 32,01780 Kč | 3 201,78 Kč |
| 250 | 28,76728 Kč | 7 191,82 Kč |
| 500 | 26,51796 Kč | 13 258,98 Kč |
| 1 000 | 24,43369 Kč | 24 433,69 Kč |
| 5 000 | 20,15590 Kč | 100 779,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

