


ADA0WBB | |
|---|---|
DigiKey Part Number | 118-ADA0WBB-ND |
Manufacturer | |
Manufacturer Product Number | ADA0WBB |
Description | TCO HC AXIAL 100C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 100°C (212°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ADA0WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 100°C (212°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,41370 Kč | 61 241,10 Kč |
| Unit Price without VAT: | 20,41370 Kč |
|---|---|
| Unit Price with VAT: | 24,70058 Kč |

