


AD72WBB | |
|---|---|
DigiKey Part Number | 118-AD72WBB-ND |
Manufacturer | |
Manufacturer Product Number | AD72WBB |
Description | TCO HC AXIAL 72C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AD72WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 43,17200 Kč | 215,86 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 50 | 33,05500 Kč | 1 652,75 Kč |
| 100 | 30,49120 Kč | 3 049,12 Kč |
| 250 | 27,39652 Kč | 6 849,13 Kč |
| 500 | 25,25556 Kč | 12 627,78 Kč |
| 1 000 | 23,27019 Kč | 23 270,19 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


