Thermal Cutoff (TCO) AC DC 8 A 65°C (149°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 8 A 65°C (149°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables

AD65WBB

DigiKey Part Number
118-AD65WBB-ND
Manufacturer
Manufacturer Product Number
AD65WBB
Description
TCO HC AXIAL 65C NON SELF HOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 65°C (149°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AD65WBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Breaker
Holding Temperature
-
Rated Functioning Temperature
65°C (149°F)
Reset Temperature
20°C (68°F)
Voltage Rating - DC
14.0
Current Rating (Amps)
8 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 00020,41370 Kč61 241,10 Kč
Unit Price without VAT:20,41370 Kč
Unit Price with VAT:24,70058 Kč