



AC90ABD | |
|---|---|
DigiKey Part Number | AC90ABD-ND |
Manufacturer | |
Manufacturer Product Number | AC90ABD |
Description | THERMOSTAT 90DEG C NC STRAP SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 90°C (194°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC90ABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 90°C (194°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 39,47600 Kč | 197,38 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 50 | 30,23720 Kč | 1 511,86 Kč |
| 100 | 27,89370 Kč | 2 789,37 Kč |
| 250 | 25,06236 Kč | 6 265,59 Kč |
| 500 | 23,10452 Kč | 11 552,26 Kč |
| 1 000 | 21,28966 Kč | 21 289,66 Kč |
| 5 000 | 17,84830 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

