
AC3028SQ-30NJ | |
|---|---|
DigiKey Part Number | 118-AC3028SQ-30NJTR-ND - Tape & Reel (TR) 118-AC3028SQ-30NJCT-ND - Cut Tape (CT) 118-AC3028SQ-30NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC3028SQ-30NJ |
Description | FIXED IND 30NH 5.5A 8.3MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Wirewound Inductor 5.5 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC3028SQ-30NJ Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.3mOhm Max |
Series | Q @ Freq 200 @ 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.4GHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 400 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.209" L x 0.205" W (5.30mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,46220 Kč | 846,22 Kč |
| 500 | 7,05196 Kč | 3 525,98 Kč |
| 1 000 | 6,61563 Kč | 6 615,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89809 Kč | 14 745,23 Kč |
| 5 000 | 5,56203 Kč | 27 810,15 Kč |
| 7 500 | 5,37468 Kč | 40 310,10 Kč |
| 12 500 | 5,14780 Kč | 64 347,50 Kč |
| 17 500 | 5,00376 Kč | 87 565,80 Kč |
| 25 000 | 4,85566 Kč | 121 391,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

