2.55 nH Unshielded Wirewound Inductor 1.6 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2213R-2N5J

DigiKey Part Number
118-AC2213R-2N5JTR-ND - Tape & Reel (TR)
118-AC2213R-2N5JCT-ND - Cut Tape (CT)
118-AC2213R-2N5JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2213R-2N5J
Description
FIXED IND 2.55NH 1.6A 5 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.55 nH Unshielded Wirewound Inductor 1.6 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5mOhm Max
Series
Q @ Freq
100 @ 800MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
8.2GHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
800 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.087" L x 0.056" W (2.21mm x 1.42mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,90600 Kč39,06 Kč
1003,20430 Kč320,43 Kč
1 0002,63525 Kč2 635,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,48470 Kč4 969,40 Kč
4 0002,34280 Kč9 371,20 Kč
6 0002,26369 Kč13 582,14 Kč
10 0002,16786 Kč21 678,60 Kč
14 0002,10701 Kč29 498,14 Kč
20 0002,04442 Kč40 888,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč