
AC2014SQ-16NJ | |
|---|---|
DigiKey Part Number | 118-AC2014SQ-16NJTR-ND - Tape & Reel (TR) 118-AC2014SQ-16NJCT-ND - Cut Tape (CT) 118-AC2014SQ-16NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2014SQ-16NJ |
Description | FIXED IND 15.7NH 2.9A 9MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15.7 nH Unshielded Wirewound Inductor 2.9 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC2014SQ-16NJ Models |
Category | DC Resistance (DCR) 9mOhm Max |
Mfr | Q @ Freq 90 @ 400MHz |
Series | Frequency - Self Resonant 4.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±5% | Size / Dimension 0.072" L x 0.090" W (1.83mm x 2.29mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,46220 Kč | 846,22 Kč |
| 500 | 7,05196 Kč | 3 525,98 Kč |
| 1 000 | 6,61563 Kč | 6 615,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,01058 Kč | 12 021,16 Kč |
| 4 000 | 5,66799 Kč | 22 671,96 Kč |
| 6 000 | 5,47698 Kč | 32 861,88 Kč |
| 10 000 | 5,24568 Kč | 52 456,80 Kč |
| 14 000 | 5,09884 Kč | 71 383,76 Kč |
| 20 000 | 4,94777 Kč | 98 955,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

