
AC1614SQ-5N5G | |
|---|---|
DigiKey Part Number | 118-AC1614SQ-5N5GTR-ND - Tape & Reel (TR) 118-AC1614SQ-5N5GCT-ND - Cut Tape (CT) 118-AC1614SQ-5N5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1614SQ-5N5G |
Description | FIXED IND 5.5NH 2.9A 3.4MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.5 nH Unshielded Wirewound Inductor 2.9 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC1614SQ-5N5G Models |
Category | DC Resistance (DCR) 3.4mOhm Max |
Mfr | Q @ Freq 60 @ 400MHz |
Series | Frequency - Self Resonant 4.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±2% | Size / Dimension 0.072" L x 0.053" W (1.83mm x 1.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 50 | 10,26380 Kč | 513,19 Kč |
| 100 | 9,36090 Kč | 936,09 Kč |
| 500 | 7,83562 Kč | 3 917,81 Kč |
| 1 000 | 7,36442 Kč | 7 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,69710 Kč | 13 394,20 Kč |
| 4 000 | 6,31557 Kč | 25 262,28 Kč |
| 6 000 | 6,10275 Kč | 36 616,50 Kč |
| 10 000 | 5,84511 Kč | 58 451,10 Kč |
| 14 000 | 5,68152 Kč | 79 541,28 Kč |
| 20 000 | 5,51329 Kč | 110 265,80 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

